Hex Standoff Threaded M3x0.5 Stainless Steel 0.787" (20.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M3x0.5 Stainless Steel 0.787" (20.00mm)
24293
24293

24293

DigiKey Part Number
36-24293-ND
Manufacturer
Manufacturer Product Number
24293
Description
HEX STANDOFF M3X0.5 SS 20MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Stainless Steel 0.787" (20.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.197" (5.00mm) Hex
Between Board Height
0.787" (20.00mm)
Length - Overall
1.102" (28.00mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.308
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,68000 €2,68 €
102,02900 €20,29 €
251,87040 €46,76 €
1.0001,59340 €1.593,40 €
2.5001,14804 €2.870,10 €
Manufacturers Standard Package
Unit Price without VAT:2,68000 €
Unit Price with VAT:3,18920 €