
2429 | |
|---|---|
DigiKey Part Number | 36-2429-ND |
Manufacturer | |
Manufacturer Product Number | 2429 |
Description | SHLDR SCREW CHEESE SLOTTED #6-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #6-32 Cheese Head Shoulder Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Category | Thread Size #6-32 |
Manufacturer Keystone Electronics | Head Diameter 0.281" (7.14mm) |
Packaging Bulk | Head Height 0.125" (3.18mm) 1/8" |
Part Status Active | Length - Below Head 0.625" (15.88mm) 5/8" |
Type Shoulder Screw | Length - Overall 0.750" (19.05mm) 3/4" |
Screw Head Type Cheese Head | Material Stainless Steel |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,39150 € | 339,15 € |
| Unit Price without VAT: | 3,39150 € |
|---|---|
| Unit Price with VAT: | 4,03589 € |

