
2426 | |
|---|---|
DigiKey Part Number | 36-2426-ND |
Manufacturer | |
Manufacturer Product Number | 2426 |
Description | SHLDR SCREW CHEESE SLOTTED #6-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #6-32 Cheese Head Shoulder Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | Cheese Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.313" (7.95mm) 5/16" | |
Head Height | 0.125" (3.18mm) 1/8" | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,24700 € | 623,50 € |
| Unit Price without VAT: | 1,24700 € |
|---|---|
| Unit Price with VAT: | 1,48393 € |

