
2420 | |
|---|---|
DigiKey Part Number | 36-2420-ND |
Manufacturer | |
Manufacturer Product Number | 2420 |
Description | SHLDR SCREW CHEESE SLOTTED #8-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #8-32 Cheese Head Shoulder Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Category | Thread Size #8-32 |
Manufacturer Keystone Electronics | Head Diameter 0.313" (7.95mm) 5/16" |
Packaging Bulk | Head Height 0.156" (3.96mm) |
Part Status Active | Length - Below Head 0.781" (19.84mm) 25/32" |
Type Shoulder Screw | Length - Overall 0.938" (23.83mm) 15/16" |
Screw Head Type Cheese Head | Material Stainless Steel |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 10 | 3,57900 € | 35,79 € |
| 25 | 3,21440 € | 80,36 € |
| 100 | 2,81490 € | 281,49 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,61680 € |

