
2419 | |
|---|---|
DigiKey Part Number | 36-2419-ND |
Manufacturer | |
Manufacturer Product Number | 2419 |
Description | SHLDR SCREW CHEESE SLOTTED #8-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #8-32 Cheese Head Shoulder Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Category | Thread Size #8-32 |
Manufacturer Keystone Electronics | Head Diameter 0.313" (7.95mm) 5/16" |
Packaging Bulk | Head Height 0.156" (3.96mm) |
Part Status Active | Length - Below Head 0.718" (18.24mm) |
Type Shoulder Screw | Length - Overall 0.874" (22.20mm) |
Screw Head Type Cheese Head | Material Stainless Steel |
Drive Type Slotted |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,76600 € | 276,60 € |
| Unit Price without VAT: | 2,76600 € |
|---|---|
| Unit Price with VAT: | 3,29154 € |

