
2415 | |
|---|---|
DigiKey Part Number | 36-2415-ND |
Manufacturer | |
Manufacturer Product Number | 2415 |
Description | SHLDR SCREW CHEESE SLOTTED #6-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #6-32 Cheese Head Shoulder Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Category | Thread Size #6-32 |
Manufacturer Keystone Electronics | Head Diameter 0.281" (7.14mm) |
Packaging Bulk | Head Height 0.125" (3.18mm) 1/8" |
Part Status Active | Length - Below Head 0.531" (13.49mm) 17/32" |
Type Shoulder Screw | Length - Overall 0.656" (16.66mm) |
Screw Head Type Cheese Head | Material Stainless Steel |
Drive Type Slotted |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7085-SS | RAF Electronic Hardware | 55 | 1772-2954-ND | 2,10000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,77884 € | 444,71 € |
| Unit Price without VAT: | 1,77884 € |
|---|---|
| Unit Price with VAT: | 2,11682 € |


