
2409 | |
|---|---|
DigiKey Part Number | 36-2409-ND |
Manufacturer | |
Manufacturer Product Number | 2409 |
Description | THUMB SCREW KNOB - #8-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #8-32 Knob Thumb Screw Drive Stainless Steel |
Datasheet | Datasheet |
Category | Thread Size #8-32 |
Manufacturer Keystone Electronics | Head Diameter 0.375" (9.53mm) 3/8" |
Packaging Bulk | Head Height 0.188" (4.78mm) 3/16" |
Part Status Active | Length - Below Head 0.438" (11.13mm) 7/16" |
Type Thumb Screw | Length - Overall 0.624" (15.85mm) |
Screw Head Type Knob | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,11816 € | 1.029,54 € |
| Unit Price without VAT: | 4,11816 € |
|---|---|
| Unit Price with VAT: | 4,90061 € |

