
2405 | |
|---|---|
DigiKey Part Number | 36-2405-ND |
Manufacturer | |
Manufacturer Product Number | 2405 |
Description | THUMB SCREW KNOB - #6-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #6-32 Knob Thumb Screw Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.375" (9.53mm) 3/8" | |
Head Height | 0.188" (4.78mm) 3/16" | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.563" (14.30mm) 9/16" | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,68200 € | 16,82 € |
| 25 | 1,50880 € | 37,72 € |
| 100 | 1,28660 € | 128,66 € |
| 1.000 | 0,99567 € | 995,67 € |
| 2.500 | 0,96990 € | 2.424,75 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |

