



2394 | |
|---|---|
DigiKey Part Number | 36-2394-ND |
Manufacturer | |
Manufacturer Product Number | 2394 |
Description | ROUND SPACER #10 NYLON 1/2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #10 Nylon 0.500" (12.70mm) 1/2" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.177" (4.50mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | Self Retaining | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,29100 € | 2,91 € |
| 25 | 0,26040 € | 6,51 € |
| 100 | 0,22080 € | 22,08 € |
| 500 | 0,18310 € | 91,55 € |
| 1.000 | 0,16929 € | 169,29 € |
| 2.500 | 0,15298 € | 382,45 € |
| 5.000 | 0,14197 € | 709,85 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |


