
2393 | |
|---|---|
DigiKey Part Number | 36-2393-ND |
Manufacturer | |
Manufacturer Product Number | 2393 |
Description | ROUND SPACER #10 NYLON 3/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #10 Nylon 0.375" (9.53mm) 3/8" Natural |
Datasheet | Datasheet |
Category | Diameter - Inside 0.177" (4.50mm) |
Mfr | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Between Board Height 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.375" (9.53mm) 3/8" |
Type | Features Self Retaining |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Natural |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14211 € | 355,27 € |
| Unit Price without VAT: | 0,14211 € |
|---|---|
| Unit Price with VAT: | 0,16911 € |

