



2392 | |
|---|---|
DigiKey Part Number | 36-2392-ND |
Manufacturer | |
Manufacturer Product Number | 2392 |
Description | ROUND SPACER #10 NYLON 1/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #10 Nylon 0.250" (6.35mm) 1/4" Natural |
Datasheet | Datasheet |
Category | Diameter - Inside 0.177" (4.50mm) |
Mfr | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Between Board Height 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Overall 0.250" (6.35mm) 1/4" |
Type | Features Self Retaining |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Natural |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,26400 € | 2,64 € |
| 25 | 0,23560 € | 5,89 € |
| 100 | 0,19960 € | 19,96 € |
| 500 | 0,16546 € | 82,73 € |
| 1.000 | 0,15296 € | 152,96 € |
| 2.500 | 0,13819 € | 345,48 € |
| 5.000 | 0,12821 € | 641,05 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |


