
2391 | |
|---|---|
DigiKey Part Number | 36-2391-ND |
Manufacturer | |
Manufacturer Product Number | 2391 |
Description | ROUND SPACER #10 NYLON 1/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #10 Nylon 0.125" (3.18mm) 1/8" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.177" (4.50mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Features | Self Retaining | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,23800 € | 2,38 € |
| 25 | 0,21200 € | 5,30 € |
| 100 | 0,17970 € | 17,97 € |
| 500 | 0,14896 € | 74,48 € |
| 1.000 | 0,13770 € | 137,70 € |
| 2.500 | 0,12438 € | 310,95 € |
| 5.000 | 0,11539 € | 576,95 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |



