Round Spacer Unthreaded #8 Nylon 0.875" (22.23mm) 7/8" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #8 Nylon 0.875" (22.23mm) 7/8" Natural
2387
2387

2387

DigiKey Part Number
36-2387-ND
Manufacturer
Manufacturer Product Number
2387
Description
ROUND SPACER #8 NYLON 7/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #8 Nylon 0.875" (22.23mm) 7/8" Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.152" (3.86mm)
Diameter - Outside
0.375" (9.53mm) 3/8"
Between Board Height
0.875" (22.23mm) 7/8"
Length - Overall
0.875" (22.23mm) 7/8"
Features
Self Retaining
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.289
Factory Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,33200 €3,32 €
250,29600 €7,40 €
1000,25100 €25,10 €
5000,23752 €118,76 €
1.0000,19263 €192,63 €
2.5000,17414 €435,35 €
5.0000,16165 €808,25 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €