



2382 | |
|---|---|
DigiKey Part Number | 36-2382-ND |
Manufacturer | |
Manufacturer Product Number | 2382 |
Description | ROUND SPACER #8 NYLON 1/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Nylon 0.250" (6.35mm) 1/4" Natural |
Datasheet | Datasheet |
Category | Diameter - Inside 0.152" (3.86mm) |
Mfr | Diameter - Outside 0.375" (9.53mm) 3/8" |
Packaging Bulk | Between Board Height 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Overall 0.250" (6.35mm) 1/4" |
Type | Features Self Retaining |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Natural |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,25000 € | 2,50 € |
| 25 | 0,22400 € | 5,60 € |
| 100 | 0,18970 € | 18,97 € |
| 500 | 0,15718 € | 78,59 € |
| 1.000 | 0,14529 € | 145,29 € |
| 2.500 | 0,13124 € | 328,10 € |
| 5.000 | 0,12176 € | 608,80 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |


