



2381 | |
|---|---|
DigiKey Part Number | 36-2381-ND |
Manufacturer | |
Manufacturer Product Number | 2381 |
Description | ROUND SPACER #8 NYLON 1/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Nylon 0.125" (3.18mm) 1/8" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.152" (3.86mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Features | Self Retaining | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,23900 € | 2,39 € |
| 25 | 0,21320 € | 5,33 € |
| 100 | 0,18060 € | 18,06 € |
| 500 | 0,14972 € | 74,86 € |
| 1.000 | 0,13838 € | 138,38 € |
| 2.500 | 0,12498 € | 312,45 € |
| 5.000 | 0,11593 € | 579,65 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |


