



2368 | |
|---|---|
DigiKey Part Number | 36-2368-ND |
Manufacturer | |
Manufacturer Product Number | 2368 |
Description | ROUND SPACER #6 NYLON 1" |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 Nylon 1.000" (25.40mm) 1" Natural |
Datasheet | Datasheet |
Category | Diameter - Inside 0.128" (3.25mm) |
Mfr | Diameter - Outside 0.313" (7.95mm) 5/16" |
Packaging Bulk | Between Board Height 1.000" (25.40mm) 1" |
Part Status Active | Length - Overall 1.000" (25.40mm) 1" |
Type | Features Self Retaining |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Natural |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 25 | 0,27560 € | 6,89 € |
| 100 | 0,25400 € | 25,40 € |
| 250 | 0,23428 € | 58,57 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

