Round Spacer Unthreaded #6 Nylon 0.500" (12.70mm) 1/2" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #6 Nylon 0.500" (12.70mm) 1/2" Natural
2364
2364

2364

DigiKey Part Number
36-2364-ND
Manufacturer
Manufacturer Product Number
2364
Description
ROUND SPACER #6 NYLON 1/2"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #6 Nylon 0.500" (12.70mm) 1/2" Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.128" (3.25mm)
Mfr
Diameter - Outside
0.313" (7.95mm) 5/16"
Packaging
Bulk
Between Board Height
0.500" (12.70mm) 1/2"
Part Status
Active
Length - Overall
0.500" (12.70mm) 1/2"
Type
Features
Self Retaining
Threaded/Unthreaded
Unthreaded
Material
Gender
Female, Female
Color
Natural
Screw, Thread Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.879
Factory Stock: 9.200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,25000 €2,50 €
250,22400 €5,60 €
1000,18970 €18,97 €
5000,15718 €78,59 €
1.0000,14529 €145,29 €
2.5000,13124 €328,10 €
5.0000,12176 €608,80 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €