



2348 | |
---|---|
DigiKey Part Number | 36-2348-ND |
Manufacturer | |
Manufacturer Product Number | 2348 |
Description | ROUND SPACER #4 NYLON 1" |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Nylon 1.000" (25.40mm) 1" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.102" (2.59mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | Self Retaining | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |