



2346 | |
|---|---|
DigiKey Part Number | 36-2346-ND |
Manufacturer | |
Manufacturer Product Number | 2346 |
Description | ROUND SPACER #4 NYLON 3/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Nylon 0.750" (19.05mm) 3/4" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.102" (2.59mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | Self Retaining | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,25100 € | 2,51 € |
| 25 | 0,22480 € | 5,62 € |
| 100 | 0,19050 € | 19,05 € |
| 500 | 0,15790 € | 78,95 € |
| 1.000 | 0,14595 € | 145,95 € |
| 2.500 | 0,13184 € | 329,60 € |
| 5.000 | 0,12231 € | 611,55 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |


