



2342 | |
|---|---|
DigiKey Part Number | 36-2342-ND |
Manufacturer | |
Manufacturer Product Number | 2342 |
Description | ROUND SPACER #4 NYLON 1/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Nylon 0.250" (6.35mm) 1/4" Natural |
Datasheet | Datasheet |
Category | Diameter - Inside 0.102" (2.59mm) |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Overall 0.250" (6.35mm) 1/4" |
Type | Features Self Retaining |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Natural |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,18700 € | 1,87 € |
| 25 | 0,16760 € | 4,19 € |
| 100 | 0,14190 € | 14,19 € |
| 500 | 0,11746 € | 58,73 € |
| 1.000 | 0,10851 € | 108,51 € |
| 2.500 | 0,09794 € | 244,85 € |
| 5.000 | 0,09080 € | 454,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |



