



2315E | |
|---|---|
DigiKey Part Number | 36-2315E-ND |
Manufacturer | |
Manufacturer Product Number | 2315E |
Description | ROUND STANDOFF #8-32 ALUMINUM 1" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Aluminum 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | 2315E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,75200 € | 17,52 € |
| 1.000 | 0,81682 € | 816,82 € |
| 2.500 | 0,75217 € | 1.880,42 € |
| 5.000 | 0,70268 € | 3.513,40 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

