
2315D | |
|---|---|
DigiKey Part Number | 36-2315D-ND |
Manufacturer | |
Manufacturer Product Number | 2315D |
Description | ROUND STANDOFF #8-32 ALUM 3/4" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Aluminum 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | 2315D Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.375" (9.53mm) 3/8" |
Packaging Bulk | Between Board Height 0.750" (19.05mm) 3/4" |
Part Status Active | Length - Overall 0.750" (19.05mm) 3/4" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Iridite |
Gender Female, Female |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,22200 € | 12,22 € |
| 1.000 | 0,68702 € | 687,02 € |
| 2.500 | 0,62553 € | 1.563,83 € |
| 5.000 | 0,58643 € | 2.932,15 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

