Round Standoff Threaded #8-32 Aluminum 0.375" (9.53mm) 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded #8-32 Aluminum 0.375" (9.53mm) 3/8"
2315A
2315A

2315A

DigiKey Part Number
36-2315A-ND
Manufacturer
Manufacturer Product Number
2315A
Description
ROUND STANDOFF #8-32 ALUM 3/8"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #8-32 Aluminum 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.375" (9.53mm) 3/8"
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.375" (9.53mm) 3/8"
Features
-
Material
Plating
Iridite
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,21000 €1,21 €
100,90800 €9,08 €
250,81320 €20,33 €
1000,69080 €69,08 €
5000,57554 €287,77 €
1.0000,53335 €533,35 €
2.5000,48495 €1.212,38 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,43990 €