
2291 | |
|---|---|
DigiKey Part Number | 36-2291-ND |
Manufacturer | |
Manufacturer Product Number | 2291 |
Description | WASHER FLAT RETAINING #10 NYLON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #10 Flat, Retaining Washer 0.062" (1.57mm) 1/16" Thick Nylon |
Datasheet | Datasheet |
Category | Thread/Screw/Hole Size #10 |
Manufacturer Keystone Electronics | Diameter - Inside 0.177" (4.50mm) |
Packaging Bulk | Diameter - Outside 0.630" (16.00mm) |
Part Status Active | Thickness 0.062" (1.57mm) 1/16" |
Type Flat, Retaining | Material Nylon |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07204 € | 360,20 € |
| Unit Price without VAT: | 0,07204 € |
|---|---|
| Unit Price with VAT: | 0,08573 € |

