
2287 | |
|---|---|
DigiKey Part Number | 36-2287-ND |
Manufacturer | |
Manufacturer Product Number | 2287 |
Description | WASHER FLAT RETAINING #8 NYLON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #8 Flat, Retaining Washer 0.062" (1.57mm) 1/16" Thick Nylon |
Datasheet | Datasheet |
Category | Thread/Screw/Hole Size #8 |
Manufacturer Keystone Electronics | Diameter - Inside 0.152" (3.86mm) |
Packaging Bulk | Diameter - Outside 0.390" (9.91mm) |
Part Status Active | Thickness 0.062" (1.57mm) 1/16" |
Type Flat, Retaining | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,13100 € | 1,31 € |
| 25 | 0,11720 € | 2,93 € |
| 100 | 0,09910 € | 9,91 € |
| 500 | 0,08198 € | 40,99 € |
| 1.000 | 0,07571 € | 75,71 € |
| 2.500 | 0,06828 € | 170,70 € |
| 5.000 | 0,06326 € | 316,30 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

