Hex Standoff Threaded #4-40 Brass 0.188" (4.78mm) 3/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2271-2

DigiKey Part Number
36-2271-2-ND
Manufacturer
Manufacturer Product Number
2271-2
Description
HEX STANDOFF #4-40 BRASS 3/16"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Brass 0.188" (4.78mm) 3/16"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Packaging
Bulk
Between Board Height
0.188" (4.78mm) 3/16"
Part Status
Active
Length - Overall
0.296" (7.52mm)
Type
Material
Threaded/Unthreaded
Threaded
Plating
Nickel
Gender
Female, Swage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 645
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,60100 €6,01 €
250,53880 €13,47 €
1000,45710 €45,71 €
5000,38020 €190,10 €
1.0000,35204 €352,04 €
2.5000,31879 €796,98 €
5.0000,30299 €1.514,95 €
Manufacturers Standard Package
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,95200 €