Round Standoff Threaded #4-40 Brass 0.375" (9.53mm) 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2263-2

DigiKey Part Number
36-2263-2-ND
Manufacturer
Manufacturer Product Number
2263-2
Description
ROUND STANDOFF #4-40 BRASS 3/8"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Brass 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16"
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.484" (12.30mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 357
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,64200 €6,42 €
250,62360 €15,59 €
1.0000,37614 €376,14 €
2.5000,34066 €851,65 €
5.0000,31670 €1.583,50 €
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,01150 €