Round Standoff Threaded #4-40 Brass 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded #4-40 Brass 0.250" (6.35mm) 1/4"
2262-2
2262-2

2262-2

DigiKey Part Number
36-2262-2-ND
Manufacturer
Manufacturer Product Number
2262-2
Description
ROUND STANDOFF #4-40 BRASS 1/4"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Brass 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16"
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.359" (9.12mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.674
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,58400 €5,84 €
1.0000,32660 €326,60 €
2.5000,29691 €742,27 €
5.0000,23780 €1.189,00 €
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €