
2247 | |
|---|---|
DigiKey Part Number | 36-2247-ND |
Manufacturer | |
Manufacturer Product Number | 2247 |
Description | WASHER FLAT RETAINING #8 NYLON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #8 Flat, Retaining Washer 0.032" (0.81mm) Thick Nylon |
Datasheet | Datasheet |
Category | Thread/Screw/Hole Size #8 |
Manufacturer Keystone Electronics | Diameter - Inside 0.152" (3.86mm) |
Packaging Bulk | Diameter - Outside 0.390" (9.91mm) |
Part Status Active | Thickness 0.032" (0.81mm) |
Type Flat, Retaining | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10800 € | 1,08 € |
| 25 | 0,09600 € | 2,40 € |
| 100 | 0,08110 € | 8,11 € |
| 500 | 0,06706 € | 33,53 € |
| 1.000 | 0,06190 € | 61,90 € |
| 2.500 | 0,05580 € | 139,50 € |
| 5.000 | 0,05167 € | 258,35 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

