1/4"-20 Cheese Head Bolt Hex Drive Titanium
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21916

DigiKey Part Number
36-21916-ND
Manufacturer
Manufacturer Product Number
21916
Description
BOLT CHEESE HEAD HEX 1/4"-20
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1/4"-20 Cheese Head Bolt Hex Drive Titanium
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
1/4"-20
Manufacturer
Keystone Electronics
Head Diameter
0.375" (9.53mm) 3/8"
Packaging
Bulk
Head Height
0.250" (6.35mm) 1/4"
Part Status
Active
Length - Below Head
1.000" (25.40mm) 1"
Type
Bolt
Length - Overall
1.250" (31.75mm)
Screw Head Type
Cheese Head
Material
Titanium
Drive Type
Hex
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Factory Stock: 400
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,66000 €5,66 €
104,38400 €43,84 €
1.0002,71917 €2.719,17 €
Unit Price without VAT:5,66000 €
Unit Price with VAT:6,73540 €