
21914 | |
---|---|
DigiKey Part Number | 36-21914-ND |
Manufacturer | |
Manufacturer Product Number | 21914 |
Description | BOLT CHEESE HEAD HEX 1/4"-20 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Cheese Head Bolt Hex Drive Titanium |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Cheese Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.375" (9.53mm) 3/8" | |
Head Height | 0.250" (6.35mm) 1/4" | |
Length - Below Head | 0.875" (22.23mm) 7/8" | |
Length - Overall | 1.125" (28.58mm) | |
Material | Titanium | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,35000 € | 4,35 € |
10 | 3,74000 € | 37,40 € |
1.000 | 2,30749 € | 2.307,49 € |
Unit Price without VAT: | 4,35000 € |
---|---|
Unit Price with VAT: | 5,17650 € |