
21906 | |
|---|---|
DigiKey Part Number | 36-21906-ND |
Manufacturer | |
Manufacturer Product Number | 21906 |
Description | BOLT CHEESE HEAD HEX 1/4"-20 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Cheese Head Bolt Hex Drive Titanium |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Cheese Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.375" (9.53mm) 3/8" | |
Head Height | 0.250" (6.35mm) 1/4" | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Material | Titanium | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,07000 € | 5,07 € |
| 10 | 3,89900 € | 38,99 € |
| 1.000 | 2,40495 € | 2.404,95 € |
| Unit Price without VAT: | 5,07000 € |
|---|---|
| Unit Price with VAT: | 6,03330 € |

