


219 | |
|---|---|
DigiKey Part Number | 36-219-ND |
Manufacturer | |
Manufacturer Product Number | 219 |
Description | BATTERY HOLDER CLIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder Clip (No Contacts) 1 Cell |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder Clip (No Contacts) | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | - | |
Height Above Board | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,44200 € | 14,42 € |
| 25 | 1,33920 € | 33,48 € |
| 100 | 1,31630 € | 131,63 € |
| 1.000 | 0,99385 € | 993,85 € |
| 2.500 | 0,92290 € | 2.307,25 € |
| 5.000 | 0,87261 € | 4.363,05 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

