
21820 | |
|---|---|
DigiKey Part Number | 36-21820-ND |
Manufacturer | |
Manufacturer Product Number | 21820 |
Description | BOLT CHEESE HEAD HEX #8-32 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | #8-32 Cheese Head Bolt Hex Drive Titanium |
Datasheet | Datasheet |
Category | Thread Size #8-32 |
Manufacturer Keystone Electronics | Head Diameter 0.270" (6.86mm) |
Packaging Bulk | Head Height 0.164" (4.17mm) |
Part Status Active | Length - Below Head 1.250" (31.75mm) |
Type Bolt | Length - Overall 1.414" (35.92mm) |
Screw Head Type Cheese Head | Material Titanium |
Drive Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,88000 € | 4,88 € |
| 10 | 3,72400 € | 37,24 € |
| 1.000 | 2,30538 € | 2.305,38 € |
| Unit Price without VAT: | 4,88000 € |
|---|---|
| Unit Price with VAT: | 5,80720 € |

