
21812 | |
|---|---|
DigiKey Part Number | 36-21812-ND |
Manufacturer | |
Manufacturer Product Number | 21812 |
Description | BOLT CHEESE HEAD HEX #8-32 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | #8-32 Cheese Head Bolt Hex Drive Titanium |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Cheese Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.270" (6.86mm) | |
Head Height | 0.164" (4.17mm) | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.914" (23.22mm) | |
Material | Titanium | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 € | 4,38 € |
| 10 | 3,34500 € | 33,45 € |
| 1.000 | 2,04866 € | 2.048,66 € |
| Unit Price without VAT: | 4,38000 € |
|---|---|
| Unit Price with VAT: | 5,21220 € |

