
21806 | |
|---|---|
DigiKey Part Number | 36-21806-ND |
Manufacturer | |
Manufacturer Product Number | 21806 |
Description | BOLT CHEESE HEAD HEX #8-32 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | #8-32 Cheese Head Bolt Hex Drive Titanium |
Datasheet | Datasheet |
Category | Thread Size #8-32 |
Manufacturer Keystone Electronics | Head Diameter 0.270" (6.86mm) |
Packaging Bulk | Head Height 0.164" (4.17mm) |
Part Status Active | Length - Below Head 0.375" (9.53mm) 3/8" |
Type Bolt | Length - Overall 0.539" (13.69mm) |
Screw Head Type Cheese Head | Material Titanium |
Drive Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,91000 € | 3,91 € |
| 10 | 2,95600 € | 29,56 € |
| 25 | 2,95160 € | 73,79 € |
| 1.000 | 1,80817 € | 1.808,17 € |
| Unit Price without VAT: | 3,91000 € |
|---|---|
| Unit Price with VAT: | 4,65290 € |

