#6-32 Cheese Head Bolt Hex Drive Titanium
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21616

DigiKey Part Number
36-21616-ND
Manufacturer
Manufacturer Product Number
21616
Description
BOLT CHEESE HEAD HEX #6-32
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
#6-32 Cheese Head Bolt Hex Drive Titanium
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Bolt
Screw Head Type
Cheese Head
Drive Type
Hex
Features
-
Thread Size
#6-32
Head Diameter
0.226" (5.74mm)
Head Height
0.138" (3.51mm)
Length - Below Head
1.000" (25.40mm) 1"
Length - Overall
1.138" (28.91mm)
Material
Titanium
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Factory Stock: 400
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,28000 €4,28 €
103,23300 €32,33 €
253,22640 €80,66 €
1.0001,98928 €1.989,28 €
Unit Price without VAT:4,28000 €
Unit Price with VAT:5,09320 €