#6-32 Cheese Head Bolt Hex Drive Titanium
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21612

DigiKey Part Number
36-21612-ND
Manufacturer
Manufacturer Product Number
21612
Description
BOLT CHEESE HEAD HEX #6-32
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
#6-32 Cheese Head Bolt Hex Drive Titanium
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Bolt
Screw Head Type
Cheese Head
Drive Type
Hex
Features
-
Thread Size
#6-32
Head Diameter
0.226" (5.74mm)
Head Height
0.138" (3.51mm)
Length - Below Head
0.750" (19.05mm) 3/4"
Length - Overall
0.888" (22.56mm)
Material
Titanium
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,04000 €4,04 €
103,05900 €30,59 €
252,98880 €74,72 €
1.0001,87051 €1.870,51 €
Unit Price without VAT:4,04000 €
Unit Price with VAT:4,80760 €