
21606 | |
---|---|
DigiKey Part Number | 36-21606-ND |
Manufacturer | Keystone Electronics |
Manufacturer Product Number | 21606 |
Description | BOLT CHEESE HEAD HEX #6-32 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | #6-32 Cheese Head Bolt Hex Drive Titanium |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Cheese Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.226" (5.74mm) | |
Head Height | 0.138" (3.51mm) | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.513" (13.03mm) | |
Material | Titanium | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,76000 € | 2,76 € |
10 | 2,31600 € | 23,16 € |
1.000 | 1,38964 € | 1.389,64 € |
Unit Price without VAT: | 2,76000 € |
---|---|
Unit Price with VAT: | 3,28440 € |