
21604 | |
|---|---|
DigiKey Part Number | 36-21604-ND |
Manufacturer | |
Manufacturer Product Number | 21604 |
Description | BOLT CHEESE HEAD HEX #6-32 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | #6-32 Cheese Head Bolt Hex Drive Titanium |
Datasheet | Datasheet |
Category | Thread Size #6-32 |
Manufacturer Keystone Electronics | Head Diameter 0.226" (5.74mm) |
Packaging Bulk | Head Height 0.138" (3.51mm) |
Part Status Active | Length - Below Head 0.250" (6.35mm) 1/4" |
Type Bolt | Length - Overall 0.388" (9.86mm) |
Screw Head Type Cheese Head | Material Titanium |
Drive Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 10 | 2,62100 € | 26,21 € |
| 1.000 | 1,55663 € | 1.556,63 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,06980 € |

