
21412 | |
|---|---|
DigiKey Part Number | 36-21412-ND |
Manufacturer | |
Manufacturer Product Number | 21412 |
Description | BOLT CHEESE HEAD HEX #4-40 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | #4-40 Cheese Head Bolt Hex Drive Titanium |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Cheese Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.183" (4.65mm) | |
Head Height | 0.112" (2.85mm) | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.862" (21.90mm) | |
Material | Titanium | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| 10 | 2,90000 € | 29,00 € |
| 1.000 | 1,69237 € | 1.692,37 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,39110 € |

