
21410 | |
|---|---|
DigiKey Part Number | 36-21410-ND |
Manufacturer | |
Manufacturer Product Number | 21410 |
Description | BOLT CHEESE HEAD HEX #4-40 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | #4-40 Cheese Head Bolt Hex Drive Titanium |
Datasheet | Datasheet |
Category | Thread Size #4-40 |
Manufacturer Keystone Electronics | Head Diameter 0.183" (4.65mm) |
Packaging Bulk | Head Height 0.112" (2.85mm) |
Part Status Active | Length - Below Head 0.625" (15.88mm) 5/8" |
Type Bolt | Length - Overall 0.737" (18.72mm) |
Screw Head Type Cheese Head | Material Titanium |
Drive Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 10 | 2,70900 € | 27,09 € |
| 1.000 | 1,59603 € | 1.596,03 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,16500 € |

