#4-40 Cheese Head Bolt Hex Drive Titanium
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21404

DigiKey Part Number
36-21404-ND
Manufacturer
Manufacturer Product Number
21404
Description
BOLT CHEESE HEAD HEX #4-40
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
#4-40 Cheese Head Bolt Hex Drive Titanium
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Bolt
Screw Head Type
Cheese Head
Drive Type
Hex
Features
-
Thread Size
#4-40
Head Diameter
0.183" (4.65mm)
Head Height
0.112" (2.85mm)
Length - Below Head
0.250" (6.35mm) 1/4"
Length - Overall
0.362" (9.20mm)
Material
Titanium
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,26000 €3,26 €
102,51400 €25,14 €
1.0001,47465 €1.474,65 €
Unit Price without VAT:3,26000 €
Unit Price with VAT:3,87940 €