
21403 | |
|---|---|
DigiKey Part Number | 36-21403-ND |
Manufacturer | |
Manufacturer Product Number | 21403 |
Description | BOLT CHEESE HEAD HEX #4-40 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | #4-40 Cheese Head Bolt Hex Drive Titanium |
Datasheet | Datasheet |
Category | Thread Size #4-40 |
Manufacturer Keystone Electronics | Head Diameter 0.183" (4.65mm) |
Packaging Bulk | Head Height 0.112" (2.85mm) |
Part Status Active | Length - Below Head 0.187" (4.75mm) |
Type Bolt | Length - Overall 0.299" (7.60mm) |
Screw Head Type Cheese Head | Material Titanium |
Drive Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| 10 | 2,48300 € | 24,83 € |
| 1.000 | 1,45631 € | 1.456,31 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,83180 € |

