

2140 | |
---|---|
DigiKey Part Number | 36-2140-ND |
Manufacturer | |
Manufacturer Product Number | 2140 |
Description | BATT HOLDER AA 2 CELL SOLDER LUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 2 Cell Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,12000 € | 10,12 € |
10 | 8,40500 € | 84,05 € |
25 | 7,80480 € | 195,12 € |
100 | 7,41140 € | 741,14 € |
Unit Price without VAT: | 10,12000 € |
---|---|
Unit Price with VAT: | 12,04280 € |