



2131 | |
---|---|
DigiKey Part Number | 36-2131-ND |
Manufacturer | |
Manufacturer Product Number | 2131 |
Description | HEX STANDOFF #6-32 SS 2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 2.000" (50.80mm) 2" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 2.000" (50.80mm) 2" | |
Length - Overall | 2.250" (57.15mm) 2 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,31000 € | 3,31 € |
10 | 3,14800 € | 31,48 € |
1.000 | 1,69844 € | 1.698,44 € |
Unit Price without VAT: | 3,31000 € |
---|---|
Unit Price with VAT: | 3,93890 € |