



2126 | |
---|---|
DigiKey Part Number | 36-2126-ND |
Manufacturer | |
Manufacturer Product Number | 2126 |
Description | HEX STANDOFF #6-32 SS 1 1/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 1.250" (31.75mm) 1 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.250" (31.75mm) 1 1/4" | |
Length - Overall | 1.500" (38.10mm) 1 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,76000 € | 2,76 € |
10 | 2,66800 € | 26,68 € |
1.000 | 1,38964 € | 1.389,64 € |
Unit Price without VAT: | 2,76000 € |
---|---|
Unit Price with VAT: | 3,28440 € |