#2-56 Cheese Head Bolt Hex Drive Titanium
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21208

DigiKey Part Number
36-21208-ND
Manufacturer
Manufacturer Product Number
21208
Description
BOLT CHEESE HEAD HEX #2-56
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
#2-56 Cheese Head Bolt Hex Drive Titanium
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Bolt
Screw Head Type
Cheese Head
Drive Type
Hex
Features
-
Thread Size
#2-56
Head Diameter
0.140" (3.56mm)
Head Height
0.086" (2.18mm)
Length - Below Head
0.500" (12.70mm) 1/2"
Length - Overall
0.586" (14.88mm)
Material
Titanium
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,88000 €12,88 €
109,79300 €97,93 €
258,81400 €220,35 €
1008,51130 €851,13 €
Manufacturers Standard Package
Unit Price without VAT:12,88000 €
Unit Price with VAT:15,32720 €