
21204 | |
|---|---|
DigiKey Part Number | 36-21204-ND |
Manufacturer | |
Manufacturer Product Number | 21204 |
Description | BOLT CHEESE HEAD HEX #2-56 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | #2-56 Cheese Head Bolt Hex Drive Titanium |
Datasheet | Datasheet |
Category | Thread Size #2-56 |
Manufacturer Keystone Electronics | Head Diameter 0.140" (3.56mm) |
Packaging Bulk | Head Height 0.086" (2.18mm) |
Part Status Active | Length - Below Head 0.250" (6.35mm) 1/4" |
Type Bolt | Length - Overall 0.336" (8.53mm) |
Screw Head Type Cheese Head | Material Titanium |
Drive Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,69000 € | 10,69 € |
| 10 | 8,12700 € | 81,27 € |
| 25 | 7,31160 € | 182,79 € |
| 100 | 6,93580 € | 693,58 € |
| Unit Price without VAT: | 10,69000 € |
|---|---|
| Unit Price with VAT: | 12,72110 € |

