
2052 | |
---|---|
DigiKey Part Number | 36-2052-ND |
Manufacturer | |
Manufacturer Product Number | 2052 |
Description | PANEL PHENOLIC .062 THICK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plastic, Phenolic Cover, Lid 5.000" L x 4.250" W x 0.062" H (127.00mm x 107.95mm x 1.57mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 716 Case | |
Size / Dimension | 5.000" L x 4.250" W x 0.062" H (127.00mm x 107.95mm x 1.57mm) | |
Color | Black | |
Material | Plastic, Phenolic |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 6,21910 € | 621,91 € |
Unit Price without VAT: | 6,21910 € |
---|---|
Unit Price with VAT: | 7,40073 € |